Schneider Electric, ComPact NSX, I-Line MCCB 3-Pole 25A, Breaking Capacity 36 kA, Panel
- RS Stock No.:
- 654-700
- Mfr. Part No.:
- IL0253P36
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€615.73
(exc. VAT)
€757.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.73 |
*price indicative
- RS Stock No.:
- 654-700
- Mfr. Part No.:
- IL0253P36
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | ComPact NSX | |
| Series | I-Line | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Panel | |
| Depth | 86mm | |
| Width | 105mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60947-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range ComPact NSX | ||
Series I-Line | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Panel | ||
Depth 86mm | ||
Width 105mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60947-1 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- GB
The Schneider Electric I-Line Compact NSX circuit breaker is a 3-pole device with a rated current of 25 A at 40 °C and a breaking capacity of 36 kA. It features a TMD trip unit, operates at a rated voltage of 690 V AC 50/60 Hz in accordance with EN/IEC 60947-2, and is suitable for isolation.
Trip unit technology is thermal-magnetic
Trip unit protection functions is LI
Control type is toggle
Mounting location is I-Line
Related links
- Schneider Electric I-Line MCCB 3-Pole 250A Panel
- Schneider Electric I-Line MCCB 3-Pole 16A Panel
- Schneider Electric I-Line MCCB 3-Pole 40A Panel
- Schneider Electric I-Line MCCB 3-Pole 32A Panel
- Schneider Electric I-Line MCCB 3-Pole 63A Panel
- Schneider Electric I-Line MCCB 3-Pole 200A Panel
- Schneider Electric I-Line MCCB 3-Pole 160A Panel
- Schneider Electric I-Line MCCB 3-Pole 125A Panel
