Schneider Electric, Acti9, Acti9 Isobar B MCCB 4-Pole 160A, Panel
- RS Stock No.:
- 654-707
- Mfr. Part No.:
- SEA9PQCB1604
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,138.67
(exc. VAT)
€1,400.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.67 |
*price indicative
- RS Stock No.:
- 654-707
- Mfr. Part No.:
- SEA9PQCB1604
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | MCCB | |
| Range | Acti9 | |
| Series | Acti9 Isobar B | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Mount Type | Panel | |
| Standards/Approvals | IEC 60529 | |
| Depth | 140mm | |
| Height | 407mm | |
| Width | 470mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type MCCB | ||
Range Acti9 | ||
Series Acti9 Isobar B | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Mount Type Panel | ||
Standards/Approvals IEC 60529 | ||
Depth 140mm | ||
Height 407mm | ||
Width 470mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric Acti9 MCCB is a 4-pole, 160 A circuit breaker designed for distribution boards, providing protection against short-circuit and overload currents. It operates at a rated voltage of 230/240 V AC with a frequency of 50 to 60 Hz. The device measures 470 x 407 x 140 mm (W x H x D), has a storage temperature range of -40 °C to +80 °C, and offers IP20 protection in accordance with IEC 60529.
Poles description is 4P
IP degree of protection is IP20 conforming to IEC 60529
Related links
- Schneider Electric Acti9 Isobar B MCCB 4-Pole 250A, Panel
- Schneider Electric Load Centre KQ II B MCCB 4-Pole 160A, Panel
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Isobar B Locking Accessory for use with Acti9 Isobar B Distribution Board
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 160A, Panel
