Schneider Electric, ComPact, C08 MCCB 3-Pole 800A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 655-144
- Mfr. Part No.:
- C080N320FM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,305.11
(exc. VAT)
€4,065.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,305.11 |
*price indicative
- RS Stock No.:
- 655-144
- Mfr. Part No.:
- C080N320FM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C08 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | IECEE CB Scheme, REACH, EN/IEC 60947-2, EU RoHS | |
| Width | 210mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C08 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals IECEE CB Scheme, REACH, EN/IEC 60947-2, EU RoHS | ||
Width 210mm | ||
Height 327mm | ||
Depth 147mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker designed for advanced distribution applications. This fixed, manually operated device offers exceptional operational reliability, boasting a trip unit equipped with MicroLogic 2.0 technology. With a rated operational voltage of 690 V AC and a capability to handle a rated current of 800 A at 50 °C, it ensures robust protection against short-circuits with a breaking capacity of up to 50 kA at 415 V AC. Compliant with the EN/IEC 60947-2 standard, this circuit breaker guarantees maximum safety and efficiency in electrical systems, making it an ideal choice for both industrial and commercial setups.
Trip unit name MicroLogic 2.0 provides reliable electronic performance
Durable design offers mechanical durability up to 10,000 cycles
Compliant with various safety standards, ensuring operational reliability
Adjustable long-time protection with nine settings for tailored performance
Manual control type allows for easy operation and accessibility
Offers a compact mounting mode on a back plate for efficient space management
Four red LEDs and one yellow LED provide clear local signalling for faults and overloads
Robust IP40 protection guarantees reliability in various environments
Related links
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 3-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C08 MCCB 4-Pole 800A Fixed
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric C16 MCCB 3-Pole 1.6kA Fixed
- Schneider Electric C12 MCCB 3-Pole 1.25kA Fixed
- Schneider Electric C06 MCCB 3-Pole 630A Fixed
