Siemens, SENTRON, 3VA Circuit Breaker 3-Pole 35A, Breaking Capacity 100 kA, Screw

Image representative of range

Subtotal (1 unit)*

€700.16

(exc. VAT)

€861.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€700.16

*price indicative

RS Stock No.:
669-603
Mfr. Part No.:
3VA5235-6ED31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker

Range

SENTRON

Series

3VA

Number of Poles

3

Current Rating

35A

Breaking Capacity

100kA

Mount Type

Screw

Rated AC Voltage

690V

Rated DC Voltage

750V

Depth

83mm

Height

185mm

Width

105mm

Standards/Approvals

UL

Tripping Mechanism

TM210

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA5 UL Frame 250 provides reliable 3-pole line protection at 480 V, with a high breaking capacity of TM210. It is built using high-quality materials, ensuring durability and consistent performance even in harsh environments. This makes it Ideal for demanding industrial applications where safety and long-term reliability are crucial.

Compact design allows for easy installation in tight spaces

Integrated protection features offer reliable overload and short-circuit safety

User-friendly Interface simplifies adjustments and maintenance

Durable construction ensures long-lasting performance in harsh industrial conditions

Versatile application suited for industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy