RS PRO, RS, RS13 Circuit Breaker 3-Pole 32A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-426
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 683-426
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Range | RS | |
| Product Type | Circuit Breaker | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 92mm | |
| Height | 90mm | |
| Width | 130mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Range RS | ||
Product Type Circuit Breaker | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 92mm | ||
Height 90mm | ||
Width 130mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
- COO (Country of Origin):
- TR
RS PRO 32 A Circuit Breaker, 3-Pole
The RS PRO 32 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. This circuit breaker is suitable for both AC and DC applications, making it versatile for various electrical systems.
Features and Benefits
Breaking Capacity: 36 kA ensures high-level protection against short circuits.
Current Rating: 32 A provides adequate current handling for industrial applications.
Tripping Mechanism: Thermal Magnetic offers reliable and precise tripping characteristics.
Mount Type: Panel Mount allows for easy installation and integration into existing systems.
Reset Actuator Type: Knob enables straightforward manual resetting after tripping.
Number of Poles: 3 ensures comprehensive protection across multiple phases.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V supports diverse electrical systems.
Current Rating: 32 A provides adequate current handling for industrial applications.
Tripping Mechanism: Thermal Magnetic offers reliable and precise tripping characteristics.
Mount Type: Panel Mount allows for easy installation and integration into existing systems.
Reset Actuator Type: Knob enables straightforward manual resetting after tripping.
Number of Poles: 3 ensures comprehensive protection across multiple phases.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V supports diverse electrical systems.
Applications
Industrial electrical systems
Panel boards
Motor control centers
Power distribution units
Panel boards
Motor control centers
Power distribution units
Additional Information
Standards Approvals: Compliant with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards ensuring safety and environmental compliance.
Terminal Type: Cable connections for secure and reliable electrical connections.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for precise protection settings.
Terminal Type: Cable connections for secure and reliable electrical connections.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=600 A for precise protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ABB XT1N Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- ABB 1SD Circuit Breaker 3-Pole 32A, Breaking Capacity 36 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 36 kA
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric NSXm Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 32A Fixed
