RS PRO, RS, RS13 Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA, Panel Mount
- RS Stock No.:
- 683-429
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€81.48
(exc. VAT)
€100.22
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.48 |
*price indicative
- RS Stock No.:
- 683-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circuit Breaker | |
| Range | RS | |
| Series | RS13 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Mount Type | Panel Mount | |
| Rated DC Voltage | 500V | |
| Mount Hole Size | M4 | |
| Terminal Type | Cable | |
| Width | 130mm | |
| Standards/Approvals | EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | |
| Depth | 92mm | |
| Height | 90mm | |
| Reset Actuator Type | Knob | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circuit Breaker | ||
Range RS | ||
Series RS13 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Mount Type Panel Mount | ||
Rated DC Voltage 500V | ||
Mount Hole Size M4 | ||
Terminal Type Cable | ||
Width 130mm | ||
Standards/Approvals EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, RoHS | ||
Depth 92mm | ||
Height 90mm | ||
Reset Actuator Type Knob | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- TR
RS PRO 63 A Circuit Breaker 36 kA
The RS PRO 63 A Circuit Breaker is designed for reliable protection of electrical circuits in industrial applications. With a breaking capacity of 36 kA, it ensures safety by interrupting excessive current flow, preventing damage to equipment. This circuit breaker is suitable for both AC and DC applications, offering versatility in various settings.
Features and Benefits
Breaking Capacity: 36 kA ensures high-level protection against short circuits.
Current Rating: 63 A provides adequate capacity for industrial applications.
Tripping Mechanism: Thermal magnetic mechanism for precise and reliable operation.
Mount Type: Panel mount design for easy installation.
Reset Actuator Type: Knob for straightforward resetting after tripping.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in DC circuits.
Number of Poles: 3 poles for comprehensive circuit protection.
Current Rating: 63 A provides adequate capacity for industrial applications.
Tripping Mechanism: Thermal magnetic mechanism for precise and reliable operation.
Mount Type: Panel mount design for easy installation.
Reset Actuator Type: Knob for straightforward resetting after tripping.
Rated AC Voltage: 690 V suitable for high voltage applications.
Rated DC Voltage: 500 V for versatile use in DC circuits.
Number of Poles: 3 poles for comprehensive circuit protection.
Applications
Industrial electrical systems
Power distribution networks
Control panels
Machinery protection
Power distribution networks
Control panels
Machinery protection
Additional Information
Standards Approvals: Complies with EU LVD, IEC/EN 60947-2, ISO/IEC 17025, REACH, and RoHS standards.
Terminal Type: Cable for secure and efficient connections.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=10 In for adaptable protection settings.
Terminal Type: Cable for secure and efficient connections.
Tripping Characteristics: Ir=0.8 to 1 In and Ii=10 In for adaptable protection settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breaking Capacity 36 kA
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 63A Fixed
- Allen Bradley Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 63A DIN Rail
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 63A DIN Rail
