Schneider Electric, MasterPact, Masterpact MTZ2 Switch Disconnector 3-Pole 1600A, Breaking Capacity 88 kA, DIN Rail
- RS Stock No.:
- 768-436
- Mfr. Part No.:
- LV848276
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7,890.89
(exc. VAT)
€9,705.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,890.89 |
*price indicative
- RS Stock No.:
- 768-436
- Mfr. Part No.:
- LV848276
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | MasterPact | |
| Product Type | Switch Disconnector | |
| Series | Masterpact MTZ2 | |
| Number of Poles | 3 | |
| Current Rating | 1600A | |
| Breaking Capacity | 88kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 441mm | |
| Depth | 403mm | |
| Standards/Approvals | EN IEC 60947-3 | |
| Height | 439mm | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range MasterPact | ||
Product Type Switch Disconnector | ||
Series Masterpact MTZ2 | ||
Number of Poles 3 | ||
Current Rating 1600A | ||
Breaking Capacity 88kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 441mm | ||
Depth 403mm | ||
Standards/Approvals EN IEC 60947-3 | ||
Height 439mm | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch disconnector is designed for efficient distribution applications. With a robust construction, it operates seamlessly within various network types and frequencies, ensuring reliable performance in demanding environments.
Rated operational voltage up to 690 V AC, providing versatility in high-demand scenarios
Supports up to 1600 A rated operational current, enabling substantial load handling capability
Drawout mounting mode simplifies maintenance and upgrades
Mechanical durability of 25,000 cycles ensures longevity and reliability
IP30 protection degree safeguards against harmful dust ingress, maintaining operational integrity
Related links
- Schneider Electric MasterPact Spare Part for use with Masterpact MasterPact MTZ2
- Schneider Electric MasterPact Spare Part for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Schneider Electric MasterPact Chassis for use with Masterpact MTZ2 32 H1 Masterpact MTZ2 32
- Schneider Electric MasterPact Chassis for use with Masterpact MTZ2 20-25 H3 Masterpact MTZ2 25
- Schneider Electric MasterPact Chassis for use with Masterpact MTZ2 08-20 H1b Masterpact MTZ2
- Schneider Electric MasterPact Chassis for use with Masterpact MTZ2 08-20 H2Masterpact MTZ2 08-20 H1b, Masterpact MTZ2 20
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MTZ1 Circuit Breaker, MasterPact MTZ2 Circuit
- Schneider Electric MasterPact Chassis for use with Masterpact MTZ2 08-16, Masterpact MTZ2 08-16 H1Masterpact MTZ2 08-16
