Schneider Electric, Compact MCCB 4P 40A, Breaking Capacity 70 kA, Clip-On

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€127.16

(exc. VAT)

€156.41

(inc. VAT)

RS Stock No.:
178-7790
Mfr. Part No.:
LV426523
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Compact NSXm 40A 4P 70kA at 380/415V EverLink Lug

Related links