Schneider Electric, ComPact, MN Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7845
- Mfr. Part No.:
- LV426801
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€220.00
(exc. VAT)
€270.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.00 |
*price indicative
- RS Stock No.:
- 178-7845
- Mfr. Part No.:
- LV426801
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | MN | |
| Mount Type | Clip-on | |
| Rated AC Voltage | 24V ac | |
| Rated DC Voltage | 24V dc | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series MN | ||
Mount Type Clip-on | ||
Rated AC Voltage 24V ac | ||
Rated DC Voltage 24V dc | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
- COO (Country of Origin):
- FR
Undervoltage release (spring) MN - 24 V AC 50/60Hz - 24 V DC
Related links
- Schneider Electric MN Molded Case Circuit Breaker, Clip-on
- Schneider Electric MX Molded Case Circuit Breaker, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A Clip-on
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 50A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 32A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 16A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 63A Clip-on
