Better World

Schneider Electric, ComPact NSXm Molded Case Circuit Breaker 3-Pole, Fixed

Subtotal (1 unit)*

€28.83

(exc. VAT)

€35.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.83

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
178-7891
Mfr. Part No.:
LV426946
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact NSXm

Number of Poles

3

Mount Type

Fixed

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Width

81 mm

Height

45mm

Better World Product

Yes

Front cover for circuit breaker and switch – 3P

Related links