Schneider Electric, ComPact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- RS Stock No.:
- 178-7902
- Mfr. Part No.:
- LV426970
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.13
(exc. VAT)
€64.12
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.13 |
*price indicative
- RS Stock No.:
- 178-7902
- Mfr. Part No.:
- LV426970
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
EverLink connector with control wire terminal for 3P
Related links
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 160A Fixed
