Schneider Electric, ComPact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- RS Stock No.:
- 178-7898
- Mfr. Part No.:
- LV426961
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.26
(exc. VAT)
€64.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.26 |
*price indicative
- RS Stock No.:
- 178-7898
- Mfr. Part No.:
- LV426961
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Mount Type | Fixed | |
| Terminal Type | Compression Lug | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Height | 20mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Mount Type Fixed | ||
Terminal Type Compression Lug | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Height 20mm | ||
Width 145mm | ||
Compression lug/busbar connector for 4P
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 160A Fixed
