Schneider Electric, Compact MCCB 3P 50A, Breaking Capacity 36 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€129.40

(exc. VAT)

€159.16

(inc. VAT)

RS Stock No.:
178-7975
Mfr. Part No.:
LV426771
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

Circuit Breaker Compact NSXm Micrologic Vigi 4.1 50A 3P 36kA – Lug/Busbar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy