Schneider Electric, ComPact, Compact NSXm Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 50 kA, DIN Rail
- RS Stock No.:
- 178-7984
- Mfr. Part No.:
- LV426782
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,271.12
(exc. VAT)
€1,563.48
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,271.12 |
*price indicative
- RS Stock No.:
- 178-7984
- Mfr. Part No.:
- LV426782
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | Compact NSXm | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 144mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS | |
| Depth | 80mm | |
| Height | 144mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series Compact NSXm | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 144mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS | ||
Depth 80mm | ||
Height 144mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 100A 3P 50kA - Lug/Busbar
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 100A Clip-on
