Schneider Electric, ComPact, NSXm Molded Case Circuit Breaker 4-Pole 32A, Breaking Capacity 16 kA, DIN Rail
- RS Stock No.:
- 178-8097
- Mfr. Part No.:
- LV426162
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.92
(exc. VAT)
€51.56
(inc. VAT)
- RS Stock No.:
- 178-8097
- Mfr. Part No.:
- LV426162
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Breaking Capacity | 16kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 4.5 mm | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CCC, EAC, EN, IEC, RoHS | |
| Height | 137mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Breaking Capacity 16kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Mount Hole Size 4.5 mm | ||
Terminal Type Screw | ||
Standards/Approvals CE, CCC, EAC, EN, IEC, RoHS | ||
Height 137mm | ||
Width 80mm | ||
Depth 137mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal Magnetic | ||
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 32a 4p 16ka At 380/415v Compression Lug
Related links
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 32A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 32A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 32A Fixed
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 163A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 160A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 16A DIN Rail

