Schneider Electric, ComPact, NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA, DIN Rail
- RS Stock No.:
- 178-8216
- Mfr. Part No.:
- LV426361
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€394.00
(exc. VAT)
€484.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €394.00 |
*price indicative
- RS Stock No.:
- 178-8216
- Mfr. Part No.:
- LV426361
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | 4.5 mm | |
| Depth | 137mm | |
| Height | 137mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS | |
| Width | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Mount Hole Size 4.5 mm | ||
Depth 137mm | ||
Height 137mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS | ||
Width 80mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 25A 4P 36kA at 380/415V compression lug
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 25A Fixed
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A Horizontal,
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
