ABB, XT1C Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 25 kA
- RS Stock No.:
- 192-0818
- Mfr. Part No.:
- 1SDA067399R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€416.81
(exc. VAT)
€512.68
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €416.81 |
*price indicative
- RS Stock No.:
- 192-0818
- Mfr. Part No.:
- 1SDA067399R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT1C | |
| Number of Poles | 3 | |
| Current Rating | 160 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690 V | |
| Rated DC Voltage | 500 V | |
| Terminal Type | Fixed Circuit-Breakers | |
| Height | 130mm | |
| Depth | 130mm | |
| Width | 70 mm | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series XT1C | ||
Number of Poles 3 | ||
Current Rating 160 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690 V | ||
Rated DC Voltage 500 V | ||
Terminal Type Fixed Circuit-Breakers | ||
Height 130mm | ||
Depth 130mm | ||
Width 70 mm | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT1C 160 FIXED THREE-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMD R 160-1600 A.
Related links
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Siemens Breaking Capacity 25 kA
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Siemens Breaking Capacity 25 kA, Fixed Mount
- Schneider Electric Breaking Capacity 25 kA, Panel Mount
- ABB MCCB 3P 160A, Breaking Capacity 50 kA
- ABB MCCB 3P 160A, Breaking Capacity 65 kA
- ABB Breaking Capacity 36 kA, DIN Rail Mount
