ABB, Tmax XT, XT2S 160 Ekip LSI Molded Case Circuit Breaker 4-Pole 25 A, Breaking Capacity 85 kA

Subtotal (1 unit)*

€1,459.27

(exc. VAT)

€1,794.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,459.27

*price indicative

RS Stock No.:
192-0829
Mfr. Part No.:
1SDA067846R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

Tmax XT

Series

XT2S 160 Ekip LSI

Number of Poles

4

Current Rating

25 A

Breaking Capacity

85kA

Rated AC Voltage

690 V ac

Terminal Type

Front

Width

82.5 mm

Height

130mm

Depth

130mm

Standards/Approvals

IEC, RoHS

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
C.BREAKER TMAX XT2S 160 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LSI R 25 A.

Related links