ABB, XT4 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA
- RS Stock No.:
- 192-0835
- Mfr. Part No.:
- 1SDA068147R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,259.21
(exc. VAT)
€1,548.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,259.21 |
*price indicative
- RS Stock No.:
- 192-0835
- Mfr. Part No.:
- 1SDA068147R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT4 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Front | |
| Width | 82.5mm | |
| Depth | 160mm | |
| Height | 160mm | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Solid State | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Series XT4 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Front | ||
Width 82.5mm | ||
Depth 160mm | ||
Height 160mm | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
C.BREAKER TMAX XT4N 250 FIXED FOUR-POLE WITH FRONT TERMINALS AND SOLID-STATE RELEASE IN AC EKIP-LS/I R 250 A.
Related links
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- ABB XT4N 250 Ekip LS/I Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 65 kA
- ABB XT4N Molded Case Circuit Breaker 4-Pole 200 A Fixed
- ABB XT4N Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
