RS Better World
Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 209-5005
- Mfr. Part No.:
- 3VA1150-6EF36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€342.98
(exc. VAT)
€421.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5005
- Mfr. Part No.:
- 3VA1150-6EF36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Screw | |
| Width | 76.2mm | |
| Depth | 70mm | |
| Height | 130mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Screw | ||
Width 76.2mm | ||
Depth 70mm | ||
Height 130mm | ||
Standards/Approvals CCC, CE, EAC | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA1 IEC frame circuit breaker is a moulded case circuit breaker for system protection. It has rated continuous current of 50A. This circuit breaker is equipped with thermal-magnetic trip unit TM240. It is an important element of SENTRON protective components for industrial and infrastructure applications.
It has compact design
It is a 3-pole version
It has fixed and plug-in installation possible
It is suitable for AC and DC applications
Modular and easy-to-fit internal accessories with wide range of functions
It offers reliable shutdown in the event of an overload or short circuit
Related links
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 50A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 50A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 16A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 160A Surface
