RS Better World

Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

€358.03

(exc. VAT)

€440.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€358.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5030
Mfr. Part No.:
3VA1163-6MH32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

SENTRON

Number of Poles

3

Current Rating

63A

Breaking Capacity

85kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Screw

Height

130mm

Standards/Approvals

CE, CCC, EAC

Width

76.2mm

Depth

70mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens 3VA1 IEC frame circuit breaker is a moulded case circuit breaker for starter protection. It has rated continuous current of 63A. This circuit breaker is equipped with thermal-magnetic trip unit TM120M. It is an important element of SENTRON protective components for industrial and infrastructure applications.

It has compact design

It is a 3-pole version

It has fixed and plug-in installation possible

It is suitable for AC and DC applications

Modular and easy-to-fit internal accessories with wide range of functions

It offers reliable shutdown in the event of short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy