RS Better World
Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 209-5251
- Mfr. Part No.:
- 3VA2510-6HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,021.33
(exc. VAT)
€4,946.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,021.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5251
- Mfr. Part No.:
- 3VA2510-6HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 320mm | |
| Standards/Approvals | EAC, CCC, CE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | ETU320 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 210mm | ||
Depth 120mm | ||
Height 320mm | ||
Standards/Approvals EAC, CCC, CE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type H | ||
Tripping Mechanism ETU320 | ||
- COO (Country of Origin):
- MX
The Siemens 3VA2 IEC frame circuit breaker is a moulded-case circuit breaker with ETU320 for system protection. It has rated continuous current of 1000A. It is an important element of SENTRON protective components for industrial and infrastructure applications. It has reliable shutdown in the event of an overload or short circuit.
It has compact design
It is for plant protection and generator protection in line with ETU
It is a 3-pole version
It can be installed fixed, plug-in design or as withdrawable version
It has a solid-state overcurrent trip unit
Modular and easy-to-fit internal accessories with wide range of functions
Related links
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 630A Fixed
