RS Better World

Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€1,199.94

(exc. VAT)

€1,475.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,199.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5267
Mfr. Part No.:
3VA5225-6ED31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

SENTRON

Number of Poles

3

Current Rating

250A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Depth

83mm

Height

185mm

Standards/Approvals

CCC, CE, EAC

Width

105mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens 3VA5 UL frame circuit breaker is a moulded-case circuit breaker for cable protection. It has rated continuous current of 50A. It is an important element of SENTRON protective components for industrial and infrastructure applications. It has reliable shutdown in the event of an overload or short circuit. Alongside the IEC standard, 3VA5 also meet the UL standard, therefore it can be implemented and used for systems worldwide.

It has compact design

It can be used for plant protection

It is a 3-pole version

Modular and easy-to-fit internal accessories with wide range of functions

It has a thermo-magnetic trip unit TM210

Related links