Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- RS Stock No.:
- 209-6736
- Mfr. Part No.:
- 3VA1020-4ED32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€211.76
(exc. VAT)
€260.46
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €211.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6736
- Mfr. Part No.:
- 3VA1020-4ED32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Width | 70mm | |
| Depth | 130mm | |
| Height | 130mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS, VDE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Width 70mm | ||
Depth 130mm | ||
Height 130mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS, VDE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type S | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 20A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 20A DIN Rail
