Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 55 kA
- RS Stock No.:
- 209-6940
- Mfr. Part No.:
- 3VA2220-5MQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,533.26
(exc. VAT)
€1,885.91
(inc. VAT)
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,533.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-6940
- Mfr. Part No.:
- 3VA2220-5MQ32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Height | 181mm | |
| Depth | 181mm | |
| Width | 86mm | |
| Standards/Approvals | CCC, VDE, RoHS, IEC, EN, EAC, CE, CB | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Height 181mm | ||
Depth 181mm | ||
Width 86mm | ||
Standards/Approvals CCC, VDE, RoHS, IEC, EN, EAC, CE, CB | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 630A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 55 kA
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 55 kA
