RS Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA

Subtotal (1 unit)*

€755.05

(exc. VAT)

€928.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€755.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-6972
Mfr. Part No.:
3VA1116-3EF46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

4

Current Rating

160A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Height

130mm

Depth

130mm

Standards/Approvals

EN, VDE, RoHS, IEC, EAC, CE, CCC

Width

70mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type N

COO (Country of Origin):
CZ
The Siemens 3VA molded case circuit breakers are cost-effective power distribution products with line protection TM240, ATAM, In=160A overload protection Ir=112A...160A short-circuit protection Ii=5...10 x In N conductor unprotected clamp connection 3VA1 molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit.

Compact design

Available as version for plant protection

The series has a thermo-magnetic trip unit

Fixed and plug-in installation possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy