Better World
Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 50 A, Breaking Capacity 65 kA
- RS Stock No.:
- 209-7086
- Mfr. Part No.:
- 3VA5150-6EC31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€317.81
(exc. VAT)
€390.91
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-7086
- Mfr. Part No.:
- 3VA5150-6EC31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 50 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690 V | |
| Rated DC Voltage | 500 V | |
| Width | 76.2 mm | |
| Standards/Approvals | VDE, CE, CSA, EAC, EN, IEC, RoHS, UL | |
| Height | 140mm | |
| Depth | 76.5mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 50 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690 V | ||
Rated DC Voltage 500 V | ||
Width 76.2 mm | ||
Standards/Approvals VDE, CE, CSA, EAC, EN, IEC, RoHS, UL | ||
Height 140mm | ||
Depth 76.5mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA5 molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available
Compact design
Available as version for plant protection
series has a thermo-magnetic trip unit
Related links
- Siemens Breaking Capacity 65 kA Panel Mount
- Siemens Breaking Capacity 25 kA Panel Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
