Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-511
- Mfr. Part No.:
- 3VA5330-6EC31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,641.50
(exc. VAT)
€2,019.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,641.50 |
*price indicative
- RS Stock No.:
- 256-511
- Mfr. Part No.:
- 3VA5330-6EC31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Standards/Approvals | VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Standards/Approvals VDE, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a step forward in power protection with its cutting edge features tailored for diverse applications. Designed for reliability this product offers robust performance in demanding environments ensuring optimal operational safety. Its configuration is ideal for line protection providing a perfect blend of mechanical robustness and electrical reliability. Capable of handling high breaking capacities this circuit breaker caters to intricate electrical systems with precision.
Ensures high electric endurance providing lasting performance
Supports easy integration into existing electrical systems
Constructed with durable materials for improved longevity
Offers a compact size without compromising performance
Includes a motor drive option for enhanced control
Provides easy maintenance access to support operational efficiency
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 300A Fixed
- Siemens 3VA5 Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 80A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
