RS Better World
Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 55 kA, Surface
- RS Stock No.:
- 210-1614
- Mfr. Part No.:
- 3VA1110-5EF46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€497.02
(exc. VAT)
€611.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €497.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1614
- Mfr. Part No.:
- 3VA1110-5EF46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | SENTRON | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 55kA | |
| Mount Type | Surface | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Width | 70mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Depth | 130mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series SENTRON | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 55kA | ||
Mount Type Surface | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Screw | ||
Height 130mm | ||
Width 70mm | ||
Standards/Approvals CCC, CE, EAC | ||
Depth 130mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens circuit breaker 3VA1 IEC frame 160 breaking capacity class M , line protection TM240, ATAM, molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.
Key features of this version of the 3VA molded-case circuit breaker:
1. Compact design.
2. Available as version for plant protection
3. Depending on the size: 1-pole to 4-pole versions.
4. Fixed and plug-in installation possible.
5. The series has a thermo-magnetic trip unit.
6. Suitable for AC and DC applications.
7. Modular and easy-to-fit internal accessories with wide range of functions.
Related links
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 100A Surface
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 100A Surface
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 40A Surface
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 125A Surface
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 25A Surface
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 100A Surface
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 100A Surface
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 100A Fixed
