Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 210-1730
- Mfr. Part No.:
- 3VA2216-6HN42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,619.83
(exc. VAT)
€1,992.39
(inc. VAT)
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,619.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1730
- Mfr. Part No.:
- 3VA2216-6HN42-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 86mm | |
| Height | 181mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | ETU350 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 86mm | ||
Height 181mm | ||
Standards/Approvals CCC, CE, EAC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type H | ||
Tripping Mechanism ETU350 | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 85 kA
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 160A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 160A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 85 kA
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 63A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 160A Fixed
