Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 110 kA, Fixed
- RS Stock No.:
- 210-1735
- Mfr. Part No.:
- 3VA2325-7MS32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,854.80
(exc. VAT)
€2,281.40
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,854.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1735
- Mfr. Part No.:
- 3VA2325-7MS32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 110kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, CE, EAC | |
| Width | 138mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | ETU310M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 110kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals CCC, CE, EAC | ||
Width 138mm | ||
Depth 110mm | ||
Height 248mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type C | ||
Tripping Mechanism ETU310M | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 110 kA
