Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 210-1737
- Mfr. Part No.:
- 3VA2340-6HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,503.67
(exc. VAT)
€1,849.51
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €1,503.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1737
- Mfr. Part No.:
- 3VA2340-6HL32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 138mm | |
| Standards/Approvals | CCC, CE, EAC | |
| Depth | 110mm | |
| Height | 110mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type H | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 138mm | ||
Standards/Approvals CCC, CE, EAC | ||
Depth 110mm | ||
Height 110mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type H | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
Siemens 3VA2 Series MCCB, 248mm Length, 400A Current Rating - 3VA2340-6HL32-0AA0
Features & Benefits
Applications
How does the current rating respond to temperature changes?
What are the required specifications for conductor connections?
Can it be retrofitted with additional features?
What is the expected electrical endurance for continuous operation?
Is it suitable for offshore or marine applications?
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25A Fixed
