Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 210-1748
- Mfr. Part No.:
- 3VA2580-6HN32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,209.83
(exc. VAT)
€3,948.09
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €3,209.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-1748
- Mfr. Part No.:
- 3VA2580-6HN32-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Standards/Approvals | EAC, CCC, CE | |
| Height | 320mm | |
| Depth | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | ETU350 | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 210mm | ||
Standards/Approvals EAC, CCC, CE | ||
Height 320mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism ETU350 | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 85 kA
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 800A Fixed
