RS Better World

Siemens, 3VA1, SENTRON Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

€311.98

(exc. VAT)

€383.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€311.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3334
Mfr. Part No.:
3VA1140-3EF42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

3VA1

Product Type

Molded Case Circuit Breaker

Series

SENTRON

Number of Poles

4

Current Rating

40A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Screw

Depth

70mm

Standards/Approvals

CCC, CE, EAC

Width

101.6mm

Height

130mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Characteristics

Type N

COO (Country of Origin):
CZ
The Siemens SENTRON Series provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA moulded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 moulded-case circuit breakers. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Compact design

Available as version for plant protection

Fixed and plug-in installation possible

Modular and easy-to-fit internal accessories with wide range of functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy