RS Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

€2,071.19

(exc. VAT)

€2,547.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,071.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-3809
Mfr. Part No.:
3VA2463-5HN32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

3

Current Rating

630A

Breaking Capacity

55kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

CCC, CE, EAC

Depth

110mm

Width

138mm

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU350

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA2 IEC frame 630 breaking capacity molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Compact design

Available as version for plant protection and generator protection in line with ETU

Available as 3-pole and 4-pole version

Can be installed fixed, in plug-in design or as withdrawable version

The series has a solid-state overcurrent trip un

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy