RS Better World

Siemens, 0AA0, 3VA11 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

€515.98

(exc. VAT)

€634.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€515.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-5979
Mfr. Part No.:
3VA1110-6EF42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

0AA0

Series

3VA11

Number of Poles

4

Current Rating

100A

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Screw

Height

130mm

Width

101.6mm

Standards/Approvals

EAC, CE, CCC

Depth

70mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The siemens 4-pole circuit breaker 3VA1 has IEC Frame 160 with breaking capacity class H Icu of 70kA at 415V with overload protection.

System protection TM210 FTFM

A non-adjustable short-circuit protection

Molded-case circuit breaker for system protection

Effective plant starter and motor protection

Compact design

Thermo-magnetic trip unit

Modular and easy-to-fit internal accessories wit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy