Schneider Electric, NSX MCCB 4P 160A, Breaking Capacity 70 kA, Fixed Mount
- RS Stock No.:
- 219-8346
- Mfr. Part No.:
- LV430409
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€531.81
(exc. VAT)
€654.13
(inc. VAT)
- RS Stock No.:
- 219-8346
- Mfr. Part No.:
- LV430409
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV430409 is a 4 poles basic frame for Compact NSX160H. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately It can be equipped with a variety of optional functions and accessories. The dimensions are 140mm x 161mm x 86mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX160H is part of Schneider Electric EcoStruxure Power architecture.
IP degree of protection IP40
Mercury free
Mercury free
Related links
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount

