Schneider Electric, ComPacT NSX MCCB 3P 250A, Breaking Capacity 50 kA, Fixed Mount
- RS Stock No.:
- 219-9388
- Mfr. Part No.:
- LV431880
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€643.21
(exc. VAT)
€791.15
(inc. VAT)
- RS Stock No.:
- 219-9388
- Mfr. Part No.:
- LV431880
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact NSX250N is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The Schneider Electric 3 poles version (105mm x 161mm x 86mm) comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX250N is part of Schneider Electric EcoStruxure Power architecture.
This product embeds an electronic Micrologic 5.2 A trip unit, with 250A rating
Micrologic 5.2 A trip unit provides adjustable long time, short time and instantaneous protection
Micrologic 5.2 A has an embedded display unit for fine settings adjustment and
Micrologic 5.2 A trip unit provides adjustable long time, short time and instantaneous protection
Micrologic 5.2 A has an embedded display unit for fine settings adjustment and
Related links
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount

