Better World
Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 15 A, Screw
- RS Stock No.:
- 221-0893
- Mfr. Part No.:
- BDL36015LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€238.02
(exc. VAT)
€292.76
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.02 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0893
- Mfr. Part No.:
- BDL36015LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 15 A | |
| Mount Type | Screw | |
| Rated DC Voltage | 250 V dc | |
| Width | 81 mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | UL, NEMA AB1, CSA C22.2 No 5, NOM, CSA, EN IEC 60947-5-1, CCC, UL 489, NMX J-266, GB 14048.2, EN IEC 60947-2, IEC, EAC | |
| Better World Product | Yes | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 15 A | ||
Mount Type Screw | ||
Rated DC Voltage 250 V dc | ||
Width 81 mm | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals UL, NEMA AB1, CSA C22.2 No 5, NOM, CSA, EN IEC 60947-5-1, CCC, UL 489, NMX J-266, GB 14048.2, EN IEC 60947-2, IEC, EAC | ||
Better World Product Yes | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- MX
Schneider Electric BDL36015LU
PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 15A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
The Schneider Electric circuit breaker has 3 poles with 15 A rated current .It has rated impulse withstand voltage 8 kV IEC 60947-2.
Suitability for isolation Yes conforming to IEC 60947-2
Utilisation category A
Mechanical durability 15000 cycles conforming to IEC 947-1 Annex K ed 5.2
Electrical durability 10000 cycles conforming to IEC 947-1 Annex K ed 5.2 at 440 V In
Related links
- Schneider Electric BDL3 Molded Case Circuit Breaker 3-Pole 40 A Screw
- Schneider Electric BDL3 Molded Case Circuit Breaker 3-Pole 50 A Screw
- Schneider Electric BDL3 Molded Case Circuit Breaker 3-Pole 45 A DIN Rail, Screw
- Schneider Electric BDL3 Molded Case Circuit Breaker 3-Pole 60 A DIN Rail, Screw
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 15 A DIN Rail
- Schneider Electric BG Molded Case Circuit Breaker 3-Pole 15 A Screw
- Schneider Electric BJF Molded Case Circuit Breaker 3-Pole 15 A Clip-on
- Schneider Electric BD 100 Molded Case Circuit Breaker 3-Pole 15 A Screw
