Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 25 kA, DIN Rail,
- RS Stock No.:
- 221-0897
- Mfr. Part No.:
- BDL36060LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€290.93
(exc. VAT)
€357.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.93 |
*price indicative
- RS Stock No.:
- 221-0897
- Mfr. Part No.:
- BDL36060LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail, Screw | |
| Rated DC Voltage | 250V dc | |
| Height | 137mm | |
| Depth | 80mm | |
| Width | 81mm | |
| Standards/Approvals | EN, IEC 6094751 UL 489 GB 14048. CSA C. 5EN, IEC 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail, Screw | ||
Rated DC Voltage 250V dc | ||
Height 137mm | ||
Depth 80mm | ||
Width 81mm | ||
Standards/Approvals EN, IEC 6094751 UL 489 GB 14048. CSA C. 5EN, IEC 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- MX
Schneider Electric BDL36060LU
PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 14kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. This PowerPacT B, 60A, 3 pole, circuit breaker has a breaking capacity of 14kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. This unit includes a control wire terminal on the line end EverLink lug. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
The Schneider Electric Multistandard certified molded case circuit breakers (MCCB) are up to 125 A with a smaller footprint for increased flexibility and efficiency. It has rated operational voltage 525 V AC 50/60 Hz conforming to UL 489.
Utilisation category A
Mechanical durability 15000 cycles conforming to IEC 947-1 Annex K ed 5.2
Electrical durability 10000 cycles conforming to IEC 947-1 Annex K ed 5.2 at 440 V In
Connection pitch 27 mm
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 60A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 60A Screw, DIN
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 60A Clip-on
