Better World

Schneider Electric, PowerPact B, ComPacT NSXm Molded Case Circuit Breaker 2-Pole 125 A, Fixed

Subtotal (1 unit)*

€22.25

(exc. VAT)

€27.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-0910
Mfr. Part No.:
LV426962
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact B

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSXm

Number of Poles

2

Current Rating

125 A

Mount Type

Fixed

Standards/Approvals

China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation

Better World Product

Yes

COO (Country of Origin):
MX

Schneider Electric LV426962


PowerPacT B-Frame circuit breakers offer a whole range of field installable accessories, allowing modifying the circuit breaker at any time in the design and build cycle. PowerPacT B-Frame circuit breakers may be equipped with terminal nuts and M6 power screws for direct connection to compression lugs, power distribution connectors, busbars and terminal spreaders. This PowerPacT B, terminal nut insert can replace the EverLink lug. The terminal nuts have a rated current of 15A to 125A. The kit contains two terminal nut inserts. They are also available factory installed.

The Schneider Electric Compression lug/busbar connector has 2 poles. It has Fixed mounting mode and M6 thread type.

Quantity per set of 2

Rated current 15 to 125 A

Related links