Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker, Fixed
- RS Stock No.:
- 221-0944
- Mfr. Part No.:
- LV429402
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€167.22
(exc. VAT)
€205.68
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0944
- Mfr. Part No.:
- LV429402
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Rated DC Voltage | 12 V dc | |
| Terminal Type | 0 to 1.5 mm² Screw Terminal | |
| Height | 4.4mm | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH Declaration, REACh Regulation | |
| Better World Product | Yes | |
| Tripping Characteristics | Threshold Tripping | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Rated DC Voltage 12 V dc | ||
Terminal Type 0 to 1.5 mm² Screw Terminal | ||
Height 4.4mm | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH Declaration, REACh Regulation | ||
Better World Product Yes | ||
Tripping Characteristics Threshold Tripping | ||
- COO (Country of Origin):
- PL
The Schneider Electric MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 12 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory. Compact NSX, PowerPact Multistandard and EasyPact CVS can be equipped with either 1 MX or 1 MN auxiliary.
Mounting mode fixed
Response time 50 ms
Auxiliary connection terminal screw terminal0…1.5 mm²
Related links
- Schneider Electric LV42 Molded Case Circuit Breaker, Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker Fixed
- Schneider Electric LV42 Molded Case Circuit Breaker
- Schneider Electric LV42 Molded Case Circuit Breaker 3-Pole 125 A
- Schneider Electric LV42 Molded Case Circuit Breaker Surface
- Schneider Electric LV42 Molded Case Circuit Breaker 4-Pole 100 A
- Schneider Electric LV42 Molded Case Circuit Breaker 2-Pole 125 A, Fixed
- Schneider Electric LV Molded Case Circuit Breaker, Fixed
