Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 40A, Fixed Mount
- RS Stock No.:
- 221-0964
- Mfr. Part No.:
- LV429882
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€274.82
(exc. VAT)
€338.03
(inc. VAT)
- RS Stock No.:
- 221-0964
- Mfr. Part No.:
- LV429882
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
This Schneider Electric Compact NSX100F is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 5.2 A trip unit, with 40A rating.
Trip unit technology electronic
Trip unit protection functions LSI
Control type toggle
Trip unit protection functions LSI
Control type toggle

