RS Better World
Schneider Electric, ComPact, LV43 Molded Case Circuit Breaker 4-Pole 400A
- RS Stock No.:
- 221-1029
- Mfr. Part No.:
- LV432658
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,134.39
(exc. VAT)
€1,395.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,134.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1029
- Mfr. Part No.:
- LV432658
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Terminal Type | Cable Connection | |
| Standards/Approvals | conforming to IEC 60529, conforming to IEC 62262 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Terminal Type Cable Connection | ||
Standards/Approvals conforming to IEC 60529, conforming to IEC 62262 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
This is an Schneider Electric's additional current transformer module of 400A rating for 4 poles Compact NSX 400/630 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals.
Electrical shock protection class II
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK04 conforming to IEC 62262
Related links
- Schneider Electric LV43 Molded Case Circuit Breaker 4-Pole 150A
- Schneider Electric LV43 Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Back Plate
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A Fixed
