Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
- RS Stock No.:
- 221-1041
- Mfr. Part No.:
- LV433272
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,050.31
(exc. VAT)
€1,291.88
(inc. VAT)
- RS Stock No.:
- 221-1041
- Mfr. Part No.:
- LV433272
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- FR
This Schneider Electric Compact NSX100R is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 200kA rms at 415VAC 50/60Hz and 45kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 2.2 trip unit, with 100A rating.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Related links
- Schneider Electric Fixed Mount
- ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
- Schneider Electric Fixed Mount
- ABB Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount

