Schneider Electric, PowerPact, PowerPacT Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 25 kA
- RS Stock No.:
- 221-1093
- Mfr. Part No.:
- NHDF36040TW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€568.10
(exc. VAT)
€698.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.10 |
*price indicative
- RS Stock No.:
- 221-1093
- Mfr. Part No.:
- NHDF36040TW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPacT | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 25kA | |
| Terminal Type | Terminal Connector | |
| Depth | 86mm | |
| Height | 163mm | |
| Standards/Approvals | NMX J-266, W-C-375B/GEN, UL 489, CSA C22.2 No 5, IEC 60947-2, NEMA AB1 | |
| Width | 104mm | |
| Tripping Characteristics | Basic Protection | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPacT | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 25kA | ||
Terminal Type Terminal Connector | ||
Depth 86mm | ||
Height 163mm | ||
Standards/Approvals NMX J-266, W-C-375B/GEN, UL 489, CSA C22.2 No 5, IEC 60947-2, NEMA AB1 | ||
Width 104mm | ||
Tripping Characteristics Basic Protection | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric circuit breaker has 3 pole with backplate,flush,DIN rail mounting support. It has rated current 40 A at 40 °C and rated insulation voltage 750 V AC 50/60 Hz conforming to IEC 60947-2.
Utilisation category A
Mechanical durability 4000 cycles
Electrical durability 4000 cycles
Related links
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 40A Screw
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 40A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 40A Clip-on
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 40A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 25 kA
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A DIN Rail
- Schneider Electric PowerPacT Molded Case Circuit Breaker 3-Pole 50A Screw
