ABB, SACE Tmax XT, XT5N Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 20 kA, Fixed
- RS Stock No.:
- 231-9329
- Mfr. Part No.:
- 1SDA100347R1 XT5N 630 TMA 630-6300 3pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,754.00
(exc. VAT)
€2,157.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,754.00 |
*price indicative
- RS Stock No.:
- 231-9329
- Mfr. Part No.:
- 1SDA100347R1 XT5N 630 TMA 630-6300 3pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT5N | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Height | 205mm | |
| Depth | 103.5mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT5N | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Height 205mm | ||
Depth 103.5mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker from SACE Tmax XT series has fixed three-pole with front terminals and thermomagnetic release. The SACE Tmax XT range offers the potential to save serious time. Another additional benefit is the reliable cloud connectivity and overall increase in information available, meaning diagnostics and maintenance are vastly improved, resulting in less downtime.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 400A Fixed