ABB, SACE Tmax XT, XT6N Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 20 kA, Fixed
- RS Stock No.:
- 231-9349
- Mfr. Part No.:
- 1SDA100731R1 XT6N800 TMA800-8000 4pFF N
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,883.62
(exc. VAT)
€3,546.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,883.62 |
*price indicative
- RS Stock No.:
- 231-9349
- Mfr. Part No.:
- 1SDA100731R1 XT6N800 TMA800-8000 4pFF N
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT6N | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Width | 280mm | |
| Standards/Approvals | IEC | |
| Depth | 103.5mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT6N | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 260mm | ||
Width 280mm | ||
Standards/Approvals IEC | ||
Depth 103.5mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 4 pole and 800 A rated current. The SACE Tmax T is complete range of electronic trip units is suitable for various protection levels and allows even the selectivity values to be enhanced thanks to the early fault detection function and the prevention algorithm.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
Related links
- ABB XT6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB XT5S Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT6S Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed