ABB, SACE Tmax T, T7S Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 232-0158
- Mfr. Part No.:
- 1SDA062882R1 T7S-M 1250A PR231-LS/I FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€3,984.02
(exc. VAT)
€4,900.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,984.02 |
*price indicative
- RS Stock No.:
- 232-0158
- Mfr. Part No.:
- 1SDA062882R1 T7S-M 1250A PR231-LS/I FF
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T7S | |
| Number of Poles | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 30kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Height | 268mm | |
| Width | 210mm | |
| Depth | 154mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T7S | ||
Number of Poles 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 30kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Height 268mm | ||
Width 210mm | ||
Depth 154mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 1250 A rated current. Tmax T7 is available in two versions up to 1600 A with lever or motorized control. It can be installed both vertically and horizontally, even in the pull-out version.
Best performance per size ratio
IEC Standard
Related links
- ABB T7S Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- ABB T7S Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- ABB T7S Molded Case Circuit Breaker 3-Pole 1kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- ABB Tmax T7S 1250 Miniature Circuit Breaker 1.25kA 30 kA Breaking Capacity
- ABB T6N Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed