ABB, SACE Tmax XT, XT2S Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 232-0262
- Mfr. Part No.:
- 1SDA067559R1 XT2S 160 TMA 125A FF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€442.86
(exc. VAT)
€544.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.86 |
*price indicative
- RS Stock No.:
- 232-0262
- Mfr. Part No.:
- 1SDA067559R1 XT2S 160 TMA 125A FF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | SACE Tmax XT | |
| Product Type | Molded Case Circuit Breaker | |
| Series | XT2S | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Width | 90mm | |
| Standards/Approvals | IEC | |
| Depth | 130mm | |
| Height | 130mm | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range SACE Tmax XT | ||
Product Type Molded Case Circuit Breaker | ||
Series XT2S | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Width 90mm | ||
Standards/Approvals IEC | ||
Depth 130mm | ||
Height 130mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
ABB XT2S Series MCCB Molded Case Circuit Breaker, 125 A Current Rating, 3 Poles - 1SDA067559R1 XT2S 160 TMA 125A FF
This MCCB (Molded Case Circuit Breaker) by ABB is designed for electrical installations requiring a reliable and efficient circuit protection solution. With a current rating of 125A, it provides top-notch performance and safety. The fixed mounting style and 3 poles configuration ensure stable and secure installation in various applications.
Features & Benefits
• The MCCB offers a high level of electrical protection, ensuring the safety of the connected equipment and preventing damage from electrical faults.
• The fixed mounting style simplifies the installation process, making it ideal for both new constructions and upgrades
• With 3 poles configuration, this MCCB can be used in a wide range of applications, providing flexibility and adaptability.
Applications
• This MCCB is reliable for industrial settings where reliable circuit protection is essential
• Ideal for commercial buildings requiring efficient and safe electrical distribution
• Can be used in power distribution centres to ensure reliable and stable power supply
Can it be used in industrial environments?
Yes, it is designed for industrial applications, providing reliable circuit protection.
Will it ensure the safety of electrical equipment?
Yes, this MCCB offers top-notch protection against electrical faults.
Is it suitable for commercial installations?
Yes, it is ideal for commercial buildings requiring efficient circuit protection.
Can it be used in power distribution centers?
Yes, it is designed to be used in power distribution centers for reliable power supply.
How efficient is the operation of this MCCB?
The MCCB from ABB ensures efficient performance, allowing for smooth operation in electrical systems.
Related links
- ABB XT2S Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2S Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 125A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 63A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 125A Fixed